cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PN1520BV

DigiKey Part Number
3PN1520BV-ND
Manufacturer
Manufacturer Product Number
3PN1520BV
Description
VAR XFMR 280VAC 9.5A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
280VAC Receptacle Output 9.5A (2.66kVA) Constant Current Variable Transformer Input Plug, 6' Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Active
Type
Bench
Output Type
Receptacle
Voltage - Output
280VAC
Voltage - Supply
240VAC
Input Type
Plug, 6' Cord
Constant Current Load - Max
9.5A (2.66kVA)
Size
9.350" L x 6.240" W x 6.000" H (237.49mm x 158.50mm x 152.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.442,38000 €1.442,38 €
Manufacturers Standard Package
Unit Price without VAT:1.442,38000 €
Unit Price with VAT:1.716,43220 €