
3PN1220B | |
|---|---|
DigiKey Part Number | 3PN1220B-ND |
Manufacturer | |
Manufacturer Product Number | 3PN1220B |
Description | VAR XFMR 240VAC 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC Receptacle Output 5A (1.2kVA) Constant Current Variable Transformer Input Plug, 6' Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench | |
Output Type | Receptacle | |
Voltage - Output | 240VAC | |
Voltage - Supply | 240VAC | |
Input Type | Plug, 6' Cord | |
Constant Current Load - Max | 5A (1.2kVA) | |
Size | 6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,78000 € | 742,78 € |
| Unit Price without VAT: | 742,78000 € |
|---|---|
| Unit Price with VAT: | 883,90820 € |


