cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PN1010BA

DigiKey Part Number
3PN1010BA-ND
Manufacturer
Manufacturer Product Number
3PN1010BA
Description
VAR XFMR 140VAC 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
140VAC Receptacle Output 10A (1.4kVA) Constant Current Variable Transformer Input Plug, 6' Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Active
Type
Bench
Output Type
Receptacle
Voltage - Output
140VAC
Voltage - Supply
120VAC
Input Type
Plug, 6' Cord
Constant Current Load - Max
10A (1.4kVA)
Size
6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1950,07000 €950,07 €
Manufacturers Standard Package
Unit Price without VAT:950,07000 €
Unit Price with VAT:1.130,58330 €