
291-3 | |
|---|---|
DigiKey Part Number | 291-3-ND |
Manufacturer | |
Manufacturer Product Number | 291-3 |
Description | VAR XFMR 240VAC 3A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC Terminals Output 3A (1.25kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 3A (1.25kVA) | |
Size | 3.880" Dia x 8.810" L (98.55mm x 223.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.153,90000 € | 1.153,90 € |
| Unit Price without VAT: | 1.153,90000 € |
|---|---|
| Unit Price with VAT: | 1.373,14100 € |




