
2520CT | |
|---|---|
DigiKey Part Number | 2520CT-ND |
Manufacturer | |
Manufacturer Product Number | 2520CT |
Description | VAR XFMR 240/280VAC 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 10A (2.8kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 10A (2.8kVA) | |
Size | 7.950" L x 10.560" W x 4.660" H (201.93mm x 268.22mm x 118.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,27000 € | 1.183,27 € |
| Unit Price without VAT: | 1.183,27000 € |
|---|---|
| Unit Price with VAT: | 1.408,09130 € |




