


2520 | |
|---|---|
DigiKey Part Number | 452-1187-ND |
Manufacturer | |
Manufacturer Product Number | 2520 |
Description | VAR XFMR 240/280VAC 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 10A (2.8kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 10A (2.8kVA) | |
Size | 8.310" L x 7.620" W x 4.380" H (211.07mm x 193.55mm x 111.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,35000 € | 967,35 € |
| Unit Price without VAT: | 967,35000 € |
|---|---|
| Unit Price with VAT: | 1.151,14650 € |




