
2510CT-2 | |
|---|---|
DigiKey Part Number | 2510CT-2-ND |
Manufacturer | |
Manufacturer Product Number | 2510CT-2 |
Description | VAR XFMR 120/140/240/280VAC 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 140VAC, 240VAC, 280VAC Terminals Output 50A (7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC, 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 50A (7kVA) | |
Size | 10.770" L x 8.750" W x 10.670" H (273.56mm x 222.25mm x 271.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.876,13000 € | 2.876,13 € |
| Unit Price without VAT: | 2.876,13000 € |
|---|---|
| Unit Price with VAT: | 3.422,59470 € |




