
1520CT-2 | |
|---|---|
DigiKey Part Number | 1520CT-2-ND |
Manufacturer | |
Manufacturer Product Number | 1520CT-2 |
Description | VAR XFMR 480VAC 9.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 480VAC Terminals Output 9.5A (5.32kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC | |
Voltage - Supply | 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 9.5A (5.32kVA) | |
Size | 8.770" L x 7.250" W x 10.950" H (222.76mm x 184.15mm x 278.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.012,43000 € | 2.012,43 € |
| Unit Price without VAT: | 2.012,43000 € |
|---|---|
| Unit Price with VAT: | 2.394,79170 € |



