
1510-2 | |
|---|---|
DigiKey Part Number | 1510-2-ND |
Manufacturer | |
Manufacturer Product Number | 1510-2 |
Description | VAR XFMR 120/140/240/280VAC 15A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 140VAC, 240VAC, 280VAC Terminals Output 15A (4.2kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC, 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 15A (4.2kVA) | |
Size | 7.070" L x 7.250" W x 9.810" H (179.58mm x 187.15mm x 249.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.520,11000 € | 1.520,11 € |
| Unit Price without VAT: | 1.520,11000 € |
|---|---|
| Unit Price with VAT: | 1.808,93090 € |


