
1220B-3 | |
|---|---|
DigiKey Part Number | 1220B-3-ND |
Manufacturer | |
Manufacturer Product Number | 1220B-3 |
Description | VAR XFMR 480VAC 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 480VAC Terminals Output 5A (4.16kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC | |
Voltage - Supply | 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 5A (4.16kVA) | |
Size | 6.140" L x 6.000" W x 14.590" H (155.96mm x 152.40mm x 370.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.744,68000 € | 1.744,68 € |
| Unit Price without VAT: | 1.744,68000 € |
|---|---|
| Unit Price with VAT: | 2.076,16920 € |



