
1220B-2 | |
|---|---|
DigiKey Part Number | 1220B-2-ND |
Manufacturer | |
Manufacturer Product Number | 1220B-2 |
Description | VAR XFMR 240/280VAC 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 5A (2.4kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 5A (2.4kVA) | |
Size | 6.140" L x 6.000" W x 9.750" H (155.96mm x 152.40mm x 247.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.261,00000 € | 1.261,00 € |
| Unit Price without VAT: | 1.261,00000 € |
|---|---|
| Unit Price with VAT: | 1.500,59000 € |


