


1020BCT | |
|---|---|
DigiKey Part Number | 1020BCT-ND |
Manufacturer | |
Manufacturer Product Number | 1020BCT |
Description | VAR XFMR 240/280VAC 3.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 3.5A (0.98kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 3.5A (0.98kVA) | |
Size | 6.310" L x 4.620" W x 4.440" H (160.27mm x 117.35mm x 112.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,32000 € | 587,32 € |
| Unit Price without VAT: | 587,32000 € |
|---|---|
| Unit Price with VAT: | 698,91080 € |


