
ZVL40K14T | |
|---|---|
DigiKey Part Number | 738-ZVL40K14T-ND |
Manufacturer | |
Manufacturer Product Number | ZVL40K14T |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 1 kA |
Series | Energy 13.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1070 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14362 € | 861,72 € |
| Unit Price without VAT: | 0,14362 € |
|---|---|
| Unit Price with VAT: | 0,17091 € |

