
ZVL30K10B | |
|---|---|
DigiKey Part Number | 738-ZVL30K10B-ND |
Manufacturer | |
Manufacturer Product Number | ZVL30K10B |
Description | VARISTOR 47V 500A DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 500 A |
Series | Energy 4.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 770 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZVL30K10T | Stackpole Electronics Inc | 0 | 738-ZVL30K10T-ND | 0,11787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,11787 € | 1.237,63 € |
| Unit Price without VAT: | 0,11787 € |
|---|---|
| Unit Price with VAT: | 0,14027 € |


