
ZVL30K07T | |
|---|---|
DigiKey Part Number | 738-ZVL30K07T-ND |
Manufacturer | |
Manufacturer Product Number | ZVL30K07T |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 250 A |
Series | Energy 2.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 790 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZVL30K07B | Stackpole Electronics Inc | 0 | 738-ZVL30K07B-ND | 0,11745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,11745 € | 1.761,75 € |
| Unit Price without VAT: | 0,11745 € |
|---|---|
| Unit Price with VAT: | 0,13977 € |


