
ZVL20K05T | |
|---|---|
DigiKey Part Number | 738-ZVL20K05T-ND |
Manufacturer | |
Manufacturer Product Number | ZVL20K05T |
Description | VARISTOR 33V 100A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 100 A |
Series | Energy 0.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 325 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,11745 € | 1.761,75 € |
| Unit Price without VAT: | 0,11745 € |
|---|---|
| Unit Price with VAT: | 0,13977 € |

