
ZVL14K20T | |
|---|---|
DigiKey Part Number | 738-ZVL14K20T-ND |
Manufacturer | |
Manufacturer Product Number | ZVL14K20T |
Description | VARISTOR 22V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 2 kA |
Series | Energy 12J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7670 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZVL14K20B | Stackpole Electronics Inc | 0 | 738-ZVL14K20B-ND | 0,26754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24438 € | 733,14 € |
| Unit Price without VAT: | 0,24438 € |
|---|---|
| Unit Price with VAT: | 0,29081 € |


