
ZV95K2220T501N | |
|---|---|
DigiKey Part Number | 738-ZV95K2220T501NTR-ND - Tape & Reel (TR) 738-ZV95K2220T501NCT-ND - Cut Tape (CT) 738-ZV95K2220T501NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV95K2220T501N |
Description | VARISTOR 150V 500A 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Energy | 7.4J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74440 € | 18,61 € |
| 100 | 0,65890 € | 65,89 € |
| 250 | 0,61796 € | 154,49 € |
| 500 | 0,59330 € | 296,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57298 € | 572,98 € |
| 2.000 | 0,55626 € | 1.112,52 € |
| 3.000 | 0,54789 € | 1.643,67 € |
| 5.000 | 0,53861 € | 2.693,05 € |
| 7.000 | 0,53319 € | 3.732,33 € |
| 10.000 | 0,52798 € | 5.279,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

