
ZV95K1210T201N | |
|---|---|
DigiKey Part Number | 738-ZV95K1210T201N-ND |
Manufacturer | |
Manufacturer Product Number | ZV95K1210T201N |
Description | VARISTOR 150V 200A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 200 A |
Series | Energy 2.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 125 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 135 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,18211 € | 2.185,32 € |
| Unit Price without VAT: | 0,18211 € |
|---|---|
| Unit Price with VAT: | 0,21671 € |

