
ZV8L0805T121N | |
|---|---|
DigiKey Part Number | 738-ZV8L0805T121N-ND |
Manufacturer | |
Manufacturer Product Number | ZV8L0805T121N |
Description | VARISTOR 15V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 12.75 V | |
Varistor Voltage (Typ) | 15 V | |
Varistor Voltage (Max) | 17.25 V | |
Current - Surge | 120 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 475 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11130 € | 1.335,60 € |
| Unit Price without VAT: | 0,11130 € |
|---|---|
| Unit Price with VAT: | 0,13245 € |

