120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV75K1210T251N

DigiKey Part Number
738-ZV75K1210T251N-ND
Manufacturer
Manufacturer Product Number
ZV75K1210T251N
Description
VARISTOR 120V 250A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
250 A
Series
Energy
2.2J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
100 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
108 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,18211 €2.185,32 €
Unit Price without VAT:0,18211 €
Unit Price with VAT:0,21671 €