
ZV6M1812T501N | |
|---|---|
DigiKey Part Number | 738-ZV6M1812T501N-ND |
Manufacturer | |
Manufacturer Product Number | ZV6M1812T501N |
Description | VARISTOR 11V 500A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 13.2 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 500 A |
Series | Energy 1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7500 pF @ 1 kHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 8.8 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 11 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,37639 € | 2.258,34 € |
| Unit Price without VAT: | 0,37639 € |
|---|---|
| Unit Price with VAT: | 0,44790 € |

