
ZV6M1210T301N | |
|---|---|
DigiKey Part Number | 738-ZV6M1210T301N-ND |
Manufacturer | |
Manufacturer Product Number | ZV6M1210T301N |
Description | VARISTOR 11V 300A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 13.2 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 300 A |
Series | Energy 0.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4100 pF @ 1 kHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 8.8 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 11 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22833 € | 2.739,96 € |
| Unit Price without VAT: | 0,22833 € |
|---|---|
| Unit Price with VAT: | 0,27171 € |

