
ZV6M0805T101N | |
|---|---|
DigiKey Part Number | 738-ZV6M0805T101N-ND |
Manufacturer | |
Manufacturer Product Number | ZV6M0805T101N |
Description | VARISTOR 11V 100A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 13.2 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 100 A |
Series | Energy 0.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 kHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 8.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 11 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10991 € | 1.318,92 € |
| Unit Price without VAT: | 0,10991 € |
|---|---|
| Unit Price with VAT: | 0,13079 € |

