
ZV60K2220T801N | |
|---|---|
DigiKey Part Number | 738-ZV60K2220T801NTR-ND - Tape & Reel (TR) 738-ZV60K2220T801NCT-ND - Cut Tape (CT) 738-ZV60K2220T801NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV60K2220T801N |
Description | VARISTOR 100V 800A 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 800 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 800 A |
Manufacturer Stackpole Electronics Inc | Energy 6.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Grade Automotive |
Maximum AC Volts 60 V | Qualification AEC-Q200 |
Maximum DC Volts 85 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 90 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 100 V | Base Product Number |
Varistor Voltage (Max) 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,74120 € | 18,53 € |
| 100 | 0,65590 € | 65,59 € |
| 250 | 0,61516 € | 153,79 € |
| 500 | 0,59060 € | 295,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57038 € | 570,38 € |
| 2.000 | 0,55374 € | 1.107,48 € |
| 3.000 | 0,54541 € | 1.636,23 € |
| 5.000 | 0,53617 € | 2.680,85 € |
| 7.000 | 0,53077 € | 3.715,39 € |
| 10.000 | 0,52558 € | 5.255,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

