82 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV50K1812T401N

DigiKey Part Number
738-ZV50K1812T401NTR-ND - Tape & Reel (TR)
738-ZV50K1812T401NCT-ND - Cut Tape (CT)
738-ZV50K1812T401NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV50K1812T401N
Description
VARISTOR 82V 400A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
400 A
Energy
4.8J
Number of Circuits
1
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,62800 €6,28 €
250,56640 €14,16 €
1000,49860 €49,86 €
2500,46628 €116,57 €
5000,44678 €223,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43072 €430,72 €
2.0000,41752 €835,04 €
3.0000,41090 €1.232,70 €
5.0000,40358 €2.017,90 €
7.0000,39929 €2.795,03 €
10.0000,39517 €3.951,70 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €