ZV50K1206T121N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 17.417
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.389
Unit Price: 0,28000 €
Datasheet
82 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV50K1206T121N

DigiKey Part Number
738-ZV50K1206T121N-ND
Manufacturer
Manufacturer Product Number
ZV50K1206T121N
Description
VARISTOR 82V 120A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
120 A
Series
Energy
0.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
340 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
65 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
73.8 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
82 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZV50K1206121NIR1Bourns Inc.17.417118-ZV50K1206121NIR1CT-ND0,25000 €Parametric Equivalent
ZV50K1206121NIR1HTBourns Inc.9.389118-ZV50K1206121NIR1HTCT-ND0,28000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,15377 €1.845,24 €
Unit Price without VAT:0,15377 €
Unit Price with VAT:0,18299 €