ZV4M1812T501N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1.722
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,21616 €
Datasheet
8 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV4M1812T501N

DigiKey Part Number
738-ZV4M1812T501N-ND
Manufacturer
Manufacturer Product Number
ZV4M1812T501N
Description
VARISTOR 8V 500A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
9.6 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
500 A
Series
Energy
0.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
10000 pF @ 1 kHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.4 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Typ)
8 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72580T0040M062TDK1.722495-B72580T0040M062CT-ND0,83000 €Parametric Equivalent
ZV4M1812501NIR1Bourns Inc.0118-ZV4M1812501NIR1TR-ND0,21616 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,37340 €2.240,40 €
Unit Price without VAT:0,37340 €
Unit Price with VAT:0,44435 €