Varistors; 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV40K1812T601N

DigiKey Part Number
ZV40K1812T601NTR-ND - Tape & Reel (TR)
ZV40K1812T601NCT-ND - Cut Tape (CT)
ZV40K1812T601NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV40K1812T601N
Description
VARISTOR 68V 600A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
600 A
Energy
4.8J
Number of Circuits
1
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Factory Stock: 88.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,59000 €5,90 €
250,53240 €13,31 €
1000,46890 €46,89 €
2500,43844 €109,61 €
5000,42012 €210,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40502 €405,02 €
2.0000,39260 €785,20 €
3.0000,38638 €1.159,14 €
5.0000,37949 €1.897,45 €
7.0000,37547 €2.628,29 €
10.0000,37159 €3.715,90 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €