Parametric Equivalent
Parametric Equivalent

ZV40K1210T251N | |
|---|---|
DigiKey Part Number | 738-ZV40K1210T251N-ND |
Manufacturer | |
Manufacturer Product Number | ZV40K1210T251N |
Description | VARISTOR 68V 250A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 250 A |
Series | Energy 2.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 570 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV40K1210251NIR1 | Bourns Inc. | 10.416 | 118-ZV40K1210251NIR1CT-ND | 0,35000 € | Parametric Equivalent |
| ZV40K1210251NIR1HT | Bourns Inc. | 6.453 | 118-ZV40K1210251NIR1HTCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,18145 € | 2.268,12 € |
| Unit Price without VAT: | 0,18145 € |
|---|---|
| Unit Price with VAT: | 0,21593 € |



