56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV35K2220T102N

DigiKey Part Number
738-ZV35K2220T102NTR-ND - Tape & Reel (TR)
738-ZV35K2220T102NCT-ND - Cut Tape (CT)
738-ZV35K2220T102NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV35K2220T102N
Description
VARISTOR 56V 1KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
1 kA
Energy
7.6J
Number of Circuits
1
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82300 €8,23 €
250,74440 €18,61 €
1000,65890 €65,89 €
2500,61796 €154,49 €
5000,59330 €296,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57298 €572,98 €
2.0000,55626 €1.112,52 €
3.0000,54789 €1.643,67 €
5.0000,53861 €2.693,05 €
7.0000,53319 €3.732,33 €
10.0000,52798 €5.279,80 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €