
ZV35K1812T601N | |
|---|---|
DigiKey Part Number | 738-ZV35K1812T601NTR-ND - Tape & Reel (TR) 738-ZV35K1812T601NCT-ND - Cut Tape (CT) 738-ZV35K1812T601NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K1812T601N |
Description | VARISTOR 56V 600A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 600 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56640 € | 14,16 € |
| 100 | 0,49860 € | 49,86 € |
| 250 | 0,46628 € | 116,57 € |
| 500 | 0,44678 € | 223,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43072 € | 430,72 € |
| 2.000 | 0,41752 € | 835,04 € |
| 3.000 | 0,41090 € | 1.232,70 € |
| 5.000 | 0,40358 € | 2.017,90 € |
| 7.000 | 0,39929 € | 2.795,03 € |
| 10.000 | 0,39517 € | 3.951,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

