
ZV35K1812T601N | |
|---|---|
DigiKey Part Number | 738-ZV35K1812T601NTR-ND - Tape & Reel (TR) 738-ZV35K1812T601NCT-ND - Cut Tape (CT) 738-ZV35K1812T601NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K1812T601N |
Description | VARISTOR 56V 600A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 600 A |
Manufacturer Stackpole Electronics Inc | Energy 4.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Grade Automotive |
Maximum AC Volts 35 V | Qualification AEC-Q200 |
Maximum DC Volts 42 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 50.4 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 56 V | Base Product Number |
Varistor Voltage (Max) 61.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,49640 € | 49,64 € |
| 250 | 0,46416 € | 116,04 € |
| 500 | 0,44474 € | 222,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42877 € | 428,77 € |
| 2.000 | 0,41563 € | 831,26 € |
| 3.000 | 0,40904 € | 1.227,12 € |
| 5.000 | 0,40175 € | 2.008,75 € |
| 7.000 | 0,39748 € | 2.782,36 € |
| 10.000 | 0,39338 € | 3.933,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

