ZV35K1812T301N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 9.225
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,31749 €
Datasheet
56 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV35K1812T301N

DigiKey Part Number
738-ZV35K1812T301N-ND
Manufacturer
Manufacturer Product Number
ZV35K1812T301N
Description
VARISTOR 56V 600A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
600 A
Series
Energy
4.2J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1340 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
45 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
50.4 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZV35K1812601NIR1Bourns Inc.9.225118-ZV35K1812601NIR1CT-ND0,65000 €Parametric Equivalent
ZV35K1812601NIR1HTBourns Inc.0118-ZV35K1812601NIR1HTTR-ND0,31749 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,37639 €2.258,34 €
Unit Price without VAT:0,37639 €
Unit Price with VAT:0,44790 €