
ZV35K1210T251N | |
|---|---|
DigiKey Part Number | ZV35K1210T251NTR-ND - Tape & Reel (TR) ZV35K1210T251NCT-ND - Cut Tape (CT) ZV35K1210T251NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K1210T251N |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 250 A |
Series | Energy 2.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 670 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 56 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28640 € | 7,16 € |
| 100 | 0,24920 € | 24,92 € |
| 250 | 0,23136 € | 57,84 € |
| 500 | 0,22054 € | 110,27 € |
| 1.000 | 0,21166 € | 211,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20228 € | 505,70 € |
| 5.000 | 0,19663 € | 983,15 € |
| 7.500 | 0,19380 € | 1.453,50 € |
| 12.500 | 0,19066 € | 2.383,25 € |
| 17.500 | 0,18883 € | 3.304,53 € |
| 25.000 | 0,18707 € | 4.676,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


