56 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV35K1206T121N

DigiKey Part Number
738-ZV35K1206T121NTR-ND - Tape & Reel (TR)
738-ZV35K1206T121NCT-ND - Cut Tape (CT)
738-ZV35K1206T121NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV35K1206T121N
Description
VARISTOR 56V 120A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
120 A
Series
Energy
0.6J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
45 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
50.4 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZV35K1206121NIR1Bourns Inc.11.778118-ZV35K1206121NIR1CT-ND0,25000 €Parametric Equivalent
ZV35K1206121NIR1HTBourns Inc.2.092118-ZV35K1206121NIR1HTCT-ND0,28000 €Parametric Equivalent
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27400 €2,74 €
250,24400 €6,10 €
1000,21150 €21,15 €
2500,19588 €48,97 €
5000,18648 €93,24 €
1.0000,17878 €178,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17062 €426,55 €
5.0000,16571 €828,55 €
7.5000,16325 €1.224,38 €
12.5000,16053 €2.006,62 €
17.5000,15893 €2.781,27 €
25.0000,15740 €3.935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €