
ZV25K1812T801N | |
---|---|
DigiKey Part Number | ZV25K1812T801NTR-ND - Tape & Reel (TR) ZV25K1812T801NCT-ND - Cut Tape (CT) ZV25K1812T801NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1812T801N |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 800 A | |
Energy | 3.9J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,59000 € | 5,90 € |
25 | 0,53240 € | 13,31 € |
100 | 0,46890 € | 46,89 € |
250 | 0,43844 € | 109,61 € |
500 | 0,42012 € | 210,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,40502 € | 405,02 € |
2.000 | 0,39260 € | 785,20 € |
3.000 | 0,38638 € | 1.159,14 € |
5.000 | 0,37949 € | 1.897,45 € |
7.000 | 0,37547 € | 2.628,29 € |
10.000 | 0,37159 € | 3.715,90 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |