
ZV25K1206T201N | |
|---|---|
DigiKey Part Number | 738-ZV25K1206T201NTR-ND - Tape & Reel (TR) 738-ZV25K1206T201NCT-ND - Cut Tape (CT) 738-ZV25K1206T201NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1206T201N |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17277 € | 431,93 € |
| 5.000 | 0,16780 € | 839,00 € |
| 7.500 | 0,16531 € | 1.239,83 € |
| 12.500 | 0,16255 € | 2.031,88 € |
| 17.500 | 0,16093 € | 2.816,27 € |
| 25.000 | 0,15938 € | 3.984,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21410 € | 21,41 € |
| 250 | 0,19836 € | 49,59 € |
| 500 | 0,18884 € | 94,42 € |
| 1.000 | 0,18103 € | 181,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20200 € | 20,20 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,17078 € | 170,78 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

