Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZV20K1206G201 | |
|---|---|
DigiKey Part Number | 738-ZV20K1206G201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV20K1206G201 |
Description | MLV, 20V (VRMS), 10%, 1206, 100A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer Stackpole Electronics Inc | Energy 0.8J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 620 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 33 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 36.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV20K1206G201N | Stackpole Electronics Inc | 0 | 738-ZV20K1206G201NTR-ND | 0,14407 € | Parametric Equivalent |
| ZV20K1206K201N | Stackpole Electronics Inc | 0 | 738-ZV20K1206K201N-ND | 0,15377 € | Parametric Equivalent |
| ZV20K1206T201 | Stackpole Electronics Inc | 0 | 738-ZV20K1206T201TR-ND | 0,16096 € | Parametric Equivalent |
| ZV20K1206T201N | Stackpole Electronics Inc | 2.390 | 738-ZV20K1206T201NCT-ND | 0,39000 € | Parametric Equivalent |
| ZV20K1206201NIR1 | Bourns Inc. | 5.704 | 118-ZV20K1206201NIR1CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,14407 € | 14.407,00 € |
| Unit Price without VAT: | 0,14407 € |
|---|---|
| Unit Price with VAT: | 0,17144 € |






