ZV20K0805T121N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5.590
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.825
Unit Price: 0,23000 €
Datasheet
33 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K0805T121N

DigiKey Part Number
738-ZV20K0805T121N-ND
Manufacturer
Manufacturer Product Number
ZV20K0805T121N
Description
VARISTOR 33V 120A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
120 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.0000,10970 €1.535,80 €
Unit Price without VAT:0,10970 €
Unit Price with VAT:0,13054 €