
ZV17K2220T122N | |
|---|---|
DigiKey Part Number | 738-ZV17K2220T122N-ND |
Manufacturer | |
Manufacturer Product Number | ZV17K2220T122N |
Description | VARISTOR 27V 1.2KA 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 1.2 kA |
Series | Energy 7.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7700 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,49378 € | 2.962,68 € |
| Unit Price without VAT: | 0,49378 € |
|---|---|
| Unit Price with VAT: | 0,58760 € |

