
ZV17K1210T401N | |
|---|---|
DigiKey Part Number | 738-ZV17K1210T401NTR-ND - Tape & Reel (TR) 738-ZV17K1210T401NCT-ND - Cut Tape (CT) 738-ZV17K1210T401NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV17K1210T401N |
Description | VARISTOR 27V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 400 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29000 € | 7,25 € |
| 100 | 0,25230 € | 25,23 € |
| 250 | 0,23424 € | 58,56 € |
| 500 | 0,22332 € | 111,66 € |
| 1.000 | 0,21432 € | 214,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20483 € | 512,08 € |
| 5.000 | 0,19910 € | 995,50 € |
| 7.500 | 0,19624 € | 1.471,80 € |
| 12.500 | 0,19306 € | 2.413,25 € |
| 17.500 | 0,19121 € | 3.346,17 € |
| 25.000 | 0,18942 € | 4.735,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

