
ZV17K1206T201N | |
|---|---|
DigiKey Part Number | 738-ZV17K1206T201NTR-ND - Tape & Reel (TR) 738-ZV17K1206T201NCT-ND - Cut Tape (CT) 738-ZV17K1206T201NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV17K1206T201N |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 200 A |
Series | Energy 0.7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24400 € | 6,10 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,19588 € | 48,97 € |
| 500 | 0,18648 € | 93,24 € |
| 1.000 | 0,17878 € | 178,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17062 € | 426,55 € |
| 5.000 | 0,16571 € | 828,55 € |
| 7.500 | 0,16325 € | 1.224,38 € |
| 12.500 | 0,16053 € | 2.006,62 € |
| 17.500 | 0,15893 € | 2.781,27 € |
| 25.000 | 0,15740 € | 3.935,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

