Parametric Equivalent
Parametric Equivalent

ZV14K1812T801N | |
|---|---|
DigiKey Part Number | 738-ZV14K1812T801N-ND |
Manufacturer | |
Manufacturer Product Number | ZV14K1812T801N |
Description | VARISTOR 22V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 800 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,37810 € | 2.268,60 € |
| Unit Price without VAT: | 0,37810 € |
|---|---|
| Unit Price with VAT: | 0,44994 € |



