
ZV14K1210T401N | |
|---|---|
DigiKey Part Number | 738-ZV14K1210T401NTR-ND - Tape & Reel (TR) 738-ZV14K1210T401NCT-ND - Cut Tape (CT) 738-ZV14K1210T401NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K1210T401N |
Description | VARISTOR 22V 400A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 1.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72530T0140K062 | TDK | 11.531 | 495-7474-1-ND | 0,54000 € | Parametric Equivalent |
| ZV14K1210401NIR1 | Bourns Inc. | 7.282 | 118-ZV14K1210401NIR1CT-ND | 0,35000 € | Parametric Equivalent |
| ZV14K1210401NIR1HT | Bourns Inc. | 15.629 | 118-ZV14K1210401NIR1HTCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28640 € | 7,16 € |
| 100 | 0,24920 € | 24,92 € |
| 250 | 0,23136 € | 57,84 € |
| 500 | 0,22054 € | 110,27 € |
| 1.000 | 0,21166 € | 211,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19833 € | 793,32 € |
| 8.000 | 0,19338 € | 1.547,04 € |
| 12.000 | 0,19090 € | 2.290,80 € |
| 20.000 | 0,18815 € | 3.763,00 € |
| 28.000 | 0,18654 € | 5.223,12 € |
| 40.000 | 0,18500 € | 7.400,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

