
ZV130K2220T501N | |
---|---|
DigiKey Part Number | 738-ZV130K2220T501NTR-ND - Tape & Reel (TR) 738-ZV130K2220T501NCT-ND - Cut Tape (CT) 738-ZV130K2220T501NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV130K2220T501N |
Description | VARISTOR 205V 300A 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 V 300 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 300 A | |
Energy | 7.4J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,72400 € | 7,24 € |
25 | 0,65520 € | 16,38 € |
100 | 0,57870 € | 57,87 € |
250 | 0,54232 € | 135,58 € |
500 | 0,52498 € | 262,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,50241 € | 502,41 € |
2.000 | 0,48758 € | 975,16 € |
3.000 | 0,48014 € | 1.440,42 € |
5.000 | 0,47191 € | 2.359,55 € |
7.000 | 0,46710 € | 3.269,70 € |
10.000 | 0,46247 € | 4.624,70 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |