Parametric Equivalent
Parametric Equivalent

ZV11K1210T401N | |
|---|---|
DigiKey Part Number | 738-ZV11K1210T401N-ND |
Manufacturer | |
Manufacturer Product Number | ZV11K1210T401N |
Description | VARISTOR 18V 400A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 1.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2600 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.2 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV11K1210401NIR1 | Bourns Inc. | 25.094 | 118-ZV11K1210401NIR1CT-ND | 0,29000 € | Parametric Equivalent |
| ZV11K1210401NIR1HT | Bourns Inc. | 9.970 | 118-ZV11K1210401NIR1HTCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,18066 € | 2.167,92 € |
| Unit Price without VAT: | 0,18066 € |
|---|---|
| Unit Price with VAT: | 0,21499 € |



