
ZV115K2220T501N | |
|---|---|
DigiKey Part Number | 738-ZV115K2220T501N-ND |
Manufacturer | |
Manufacturer Product Number | ZV115K2220T501N |
Description | VARISTOR 180V 500A 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 V 500 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 500 A |
Series | Energy 7.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 162 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 180 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,45832 € | 2.749,92 € |
| Unit Price without VAT: | 0,45832 € |
|---|---|
| Unit Price with VAT: | 0,54540 € |

