
WW7JB12K0 | |
|---|---|
DigiKey Part Number | 738-WW7JB12K0-ND |
Manufacturer | |
Manufacturer Product Number | WW7JB12K0 |
Description | RES 12K OHM 5% 6.5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW7JB12K0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.000" L (7.92mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67232 € | 672,32 € |
| Unit Price without VAT: | 0,67232 € |
|---|---|
| Unit Price with VAT: | 0,80006 € |

