
WW5JT500R | |
|---|---|
DigiKey Part Number | 738-WW5JT500RTR-ND - Tape & Reel (TR) 738-WW5JT500RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT500R |
Description | RES 500 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT500R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,48530 € | 48,53 € |
| 250 | 0,42652 € | 106,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38976 € | 194,88 € |
| 1.000 | 0,31591 € | 315,91 € |
| 1.500 | 0,30520 € | 457,80 € |
| 2.500 | 0,30393 € | 759,82 € |
| 3.500 | 0,29240 € | 1.023,40 € |
| 5.000 | 0,29106 € | 1.455,30 € |
| 6.000 | 0,28045 € | 1.682,70 € |
| 12.000 | 0,27951 € | 3.354,12 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

